
3240833 | |
|---|---|
DigiKey Part Number | 3240833-ND |
Manufacturer | |
Manufacturer Product Number | 3240833 |
Description | CBL TIE LOCKING BLACK 7.87" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.142" (3.61mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | Halogen Free, UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.06300 | $0.63 |
| 25 | $0.05920 | $1.48 |
| 50 | $0.05140 | $2.57 |
| 100 | $0.04290 | $4.29 |
| 300 | $0.03370 | $10.11 |
| 500 | $0.03172 | $15.86 |
| 1,000 | $0.03090 | $30.90 |

