
3240832 | |
|---|---|
DigiKey Part Number | 3240832-ND |
Manufacturer | |
Manufacturer Product Number | 3240832 |
Description | CBL TIE LOCKING BLACK 5.51" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.142" (3.61mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.459' (140.00mm, 5.51") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | Halogen Free, UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04900 | $0.49 |
| 25 | $0.04560 | $1.14 |
| 50 | $0.04300 | $2.15 |
| 100 | $0.03610 | $3.61 |
| 300 | $0.02887 | $8.66 |
| 500 | $0.02542 | $12.71 |
| 1,000 | $0.02316 | $23.16 |
| 2,500 | $0.02290 | $57.25 |

