
3240831 | |
|---|---|
DigiKey Part Number | 3240831-ND |
Manufacturer | |
Manufacturer Product Number | 3240831 |
Description | CBL TIE LOCKING BLACK 18LB 3.86" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.83" (21.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 3.75" | |
Bundle Diameter | 0.83" (21.00mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.322' (98.00mm, 3.86") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Halogen Free | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |

