Cover - Wire Duct, Snap In White 78.740" (2000.00mm, 6.56')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240646

DigiKey Part Number
3240646-ND
Manufacturer
Manufacturer Product Number
3240646
Description
COVER DUCT PVC WHITE 2M
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In White 78.740" (2000.00mm, 6.56')
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Cover - Wire Duct, Snap In
For Use With/Related Products
For All PVC Wiring Duct Types
Height
0.567" (14.40mm)
Width
1.181" (30.00mm)
Length
78.740" (2000.00mm, 6.56')
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.58000$4.58
10$3.89100$38.91
30$3.60067$108.02
50$3.47300$173.65
Manufacturers Standard Package