2964050 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $88.87000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 269
Unit Price: $82.20000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $85.97000
Datasheet
General Purpose Relay SPST-NO (1 Form A) 24VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 24VAC/DC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2964050

DigiKey Part Number
277-17387-ND
Manufacturer
Manufacturer Product Number
2964050
Description
RELAY GEN PURPOSE SPST 3A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VAC/DC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2964050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
3 A
Switching Voltage
250VAC, 250VDC - Max
Coil Current
6.5 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
5 ms
Release Time
15 ms
Operating Temperature
-20°C ~ 50°C
Contact Material
Silver Nickel (AgNi)
Relay Type
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$85.97000$85.97
Manufacturers Standard Package