
2913158 | |
|---|---|
DigiKey Part Number | 2913158-ND |
Manufacturer | |
Manufacturer Product Number | 2913158 |
Description | MEMORY CARD COMPACTFLASH 8GB |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 8GB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | CompactFlash® | |
Memory Size | 8GB | |
Speed | - | |
Technology | - | |
Operating Temperature | - |

