2903281 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 7
Unit Price: $21.89000
Datasheet
General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics

2903281

DigiKey Part Number
277-10113-ND
Manufacturer
Manufacturer Product Number
2903281
Description
RELAY GEN PURPOSE DPDT 11A 24V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2903281 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
11 A
Switching Voltage
440VAC, 250VDC - Max
Load - Max Switching
4840VA, 2750W
Coil Current
56 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator, Socket Included
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA
Relay Type
Grade
-
Qualification
-
Coil Resistance
429 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes