2903280 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 20
Unit Price: $25.84000
Datasheet
General Purpose Relay DPDT (2 Form C) 120VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 120VAC Coil DIN Rail
How to Choose a Relay - Another Teaching Moment

2903280

DigiKey Part Number
277-10116-ND
Manufacturer
Manufacturer Product Number
2903280
Description
RELAY GEN PURPOSE DPDT 9A 120V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2903280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
9 A
Switching Voltage
440VAC, 250VDC - Max
Load - Max Switching
3960VA, 2250W
Coil Current
24 mA
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included, Varistor
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
25 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 40°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA
Relay Type
Grade
-
Qualification
-
Coil Resistance
5 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes