


2903273 | |
|---|---|
DigiKey Part Number | 277-10121-ND |
Manufacturer | |
Manufacturer Product Number | 2903273 |
Description | RELAY GEN PURPOSE 3PST 8A 230V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PST-NO (3 Form A) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2903273 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 440VAC, 250VDC - Max | |
Load - Max Switching | 3520VA, 2000W | |
Coil Current | 14 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included, Varistor | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 25 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 40°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 16.43 kOhms | |
Base Product Number |
















