
2901489 | |
|---|---|
DigiKey Part Number | 2901489-ND |
Manufacturer | |
Manufacturer Product Number | 2901489 |
Description | RELAY TIME DELAY 10SEC 6A 250V |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 10 Sec Delay 6A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Repeat Cycle | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 10 Sec | |
Contact Rating @ Voltage | 6A @ 250VAC | |
Voltage - Supply | 24VDC | |
Termination Style | Spring Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |


