2858904 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: $140.00000
Datasheet
Surge Protection Device (SPD) 21VAC, 30VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2858904

DigiKey Part Number
277-12418-ND
Manufacturer
Manufacturer Product Number
2858904
Description
SPD 21VAC/30VDC MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 21VAC, 30VDC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Continuous Operating (Max) (MCOV)
21VAC, 30VDC
Manufacturer
Phoenix Contact
Current - Discharge (Nom) (8/20µS)
5 kA
Packaging
Bulk
Current - Discharge (Max) (8/20µS)
5 kA
Part Status
Obsolete
Voltage - Protection Level (VP) (2416)
60 V
Form
Module Only
Operating Temperature
-40°C ~ 85°C
Number of Poles
1
Mounting Type
DIN Rail
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2906726Phoenix Contact02906726-ND$140.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes