
2744571 | |
|---|---|
DigiKey Part Number | 2744571-ND |
Manufacturer | |
Manufacturer Product Number | 2744571 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
EDA/CAD Models | 2744571 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | - | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Molded Boot | |
Shielding | Shielded | |
Ratings | Cat5e | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | Translucent - Clear; Green Boot | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.07000 | $16.07 |


