
2285603 | |
|---|---|
DigiKey Part Number | 2285603-ND |
Manufacturer | |
Manufacturer Product Number | 2285603 |
Description | SOCKET STRIP 48POS PNL MNT |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 48 Pos, 3 Rows To Rectangular Connector, Female Sockets, 48 Pos, 3 Rows |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 48 Pos, 3 Rows | |
Convert To (Adapter End) | Rectangular Connector, Female Sockets, 48 Pos, 3 Rows | |
Mounting Type | Free Hanging (In-Line); Panel Mount, Flange | |
Wire Gauge | 12-24 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $309.19000 | $309.19 |
| 10 | $262.85900 | $2,628.59 |
| 25 | $250.20120 | $6,255.03 |

