
2285580 | |
|---|---|
DigiKey Part Number | 2285580-ND |
Manufacturer | |
Manufacturer Product Number | 2285580 |
Description | TERM BLOCK |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 32 Pos, 2 Rows To Rectangular Connector, Female Sockets, 32 Pos, 2 Rows |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 32 Pos, 2 Rows | |
Convert To (Adapter End) | Rectangular Connector, Female Sockets, 32 Pos, 2 Rows | |
Mounting Type | Panel Mount, Feed Through | |
Wire Gauge | 12-30 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $208.69000 | $2,086.90 |

