
1898428 | |
|---|---|
DigiKey Part Number | 1898428-ND |
Manufacturer | |
Manufacturer Product Number | 1898428 |
Description | TERM BLOCK PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Card Edge Connector, 7 pos To Card Edge Connector, 7 pos |
Datasheet | Datasheet |
EDA/CAD Models | 1898428 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Card Edge Connector, 7 pos | |
Convert To (Adapter End) | Card Edge Connector, 7 pos | |
Mounting Type | Free Hanging (In-Line) | |
Wire Gauge | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $15.45460 | $772.73 |

