Adapter Card Edge Connector, 12 pos To Card Edge Connector, 12 Pos
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1898363

DigiKey Part Number
1898363-ND
Manufacturer
Manufacturer Product Number
1898363
Description
TERM BLOCK PLUG 12POS STR 5MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Card Edge Connector, 12 pos To Card Edge Connector, 12 Pos
Datasheet
 Datasheet
EDA/CAD Models
1898363 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Card Edge Connector, 12 pos
Convert To (Adapter End)
Card Edge Connector, 12 Pos
Mounting Type
Free Hanging (In-Line)
Wire Gauge
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$24.76180$1,238.09
Manufacturers Standard Package