
1648069 | |
|---|---|
DigiKey Part Number | 277-1648069-ND |
Manufacturer | |
Manufacturer Product Number | 1648069 |
Description | BATTERY POLE CABLE ASSEMBLY; 2/0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Power Contacts to Power Contacts 1 Line 10.00' (3.05m) 120" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Contacts to Power Contacts | |
Number of Lines | 1 | |
Cable Length - Unexposed | 10.00' (3.05m) 120" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.84000 | $124.84 |

