
1648063 | |
|---|---|
DigiKey Part Number | 277-1648063-ND |
Manufacturer | |
Manufacturer Product Number | 1648063 |
Description | BATTERY POLE CABLE ASSEMBLY; 1/0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Power Contacts to Power Contacts 1 Line 1.00' (0.31m) 12.00" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Contacts to Power Contacts | |
Number of Lines | 1 | |
Cable Length - Unexposed | 1.00' (0.31m) 12.00" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.27000 | $39.27 |

