Female Module 8 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1353627

DigiKey Part Number
277-1353627-ND
Manufacturer
Manufacturer Product Number
1353627
Description
Interconnect Misc
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Module 8 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
1353627 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module
Gender
Female
Number of Positions
8
Size
-
Termination Style
Crimp
Voltage Rating
48V
Current Rating (Amps)
10A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$22.09000$22.09
Manufacturers Standard Package