4 (3 + PE) Position Circular Connector Distributor IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (3 + PE) Position Circular Connector Distributor IDC
1414698
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1414698

DigiKey Part Number
1414698-ND
Manufacturer
Manufacturer Product Number
1414698
Description
CONN DISTRIBUTOR 4POS SILVER IDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 (3 + PE) Position Circular Connector Distributor IDC
Datasheet
 Datasheet
EDA/CAD Models
1414698 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4 (3 + PE)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
IDC
Fastening Type
Threaded
Orientation
-
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
-
Current Rating (Amps)
17.5A
Voltage Rating
-
Cable Opening
0.394" ~ 0.512" (10.00mm ~ 13.00mm)
Operating Temperature
-40°C ~ 100°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Copper
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Halogen Free
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$13.14000$13.14
Manufacturers Standard Package