6 Position Circular Connector Insert, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1412230

DigiKey Part Number
1412230-ND
Manufacturer
Manufacturer Product Number
1412230
Description
CONN FMALE INSERT 6POS SOLDER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Insert, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
1412230 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
M8-6
Shell Size, MIL
-
Mounting Type
Surface Mount
Mounting Feature
-
Termination
Solder
Fastening Type
-
Orientation
A
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Guide, Insert Only, Requires Shell
Shielding
-
Current Rating (Amps)
1.5A
Voltage Rating
30VAC/DC
Cable Opening
-
Operating Temperature
-25°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
60$5.51000$330.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.