
1411089 | |
|---|---|
DigiKey Part Number | 1411089-ND |
Manufacturer | |
Manufacturer Product Number | 1411089 |
Description | CABLE GLAND 9.5-15.9MM M20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M20 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1411089 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.374" (9.50mm) | |
Outside Cable Diameter (Max) | 0.626" (15.90mm) | |
Thread Size | M20 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -60°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.80000 | $103.80 |

