
1404883 | |
|---|---|
DigiKey Part Number | 1404883-ND |
Manufacturer | |
Manufacturer Product Number | 1404883 |
Description | CBL RIBN 2COND FLAT YLW 328.1' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Yellow 2 Conductors Flat Cable 328.1' (100.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 2 | |
Pitch | - | |
Length | 328.1' (100.00m) | |
Wire Gauge | 16 AWG | |
Conductor Strand | - | |
Shielding | - | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | - | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Insulation Resistance | - | |
First Conductor Mark | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $7.01060 | $701.06 |

