D-Sub Cable Assembly DB15, DB37 Gray, Individual (Round) 3.28' (1.00m) Receptacle, Female Sockets to Receptacle, Female Sockets (2) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1276251

DigiKey Part Number
277-1276251-ND
Manufacturer
Manufacturer Product Number
1276251
Description
CABLE ASSY DB15 TO DB37 GRAY 1M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15, DB37 Gray, Individual (Round) 3.28' (1.00m) Receptacle, Female Sockets to Receptacle, Female Sockets (2) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
1276251 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets (2)
Type
DB15, DB37
Number of Positions
15, 37
Length
3.28' (1.00m)
Shielding
Unshielded
Color
Gray, Individual (Round)
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$128.44000$128.44
Manufacturers Standard Package