



1704836 | |
|---|---|
DigiKey Part Number | 277-10193-2-ND - Tape & Reel (TR) 277-10193-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1704836 |
Description | TERM BLOCK 1POS SIDE ENTRY PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1704836 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 41 A | |
Wire Gauge | 10-14 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | - | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.57000 | $1.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.44012 | $360.03 |
| 500 | $1.35016 | $675.08 |
| 750 | $1.30645 | $979.84 |
| 1,250 | $1.25942 | $1,574.28 |
| 1,750 | $1.23278 | $2,157.36 |
| 2,500 | $1.20786 | $3,019.65 |
| 6,250 | $1.15693 | $7,230.81 |



