
1116138 | |
|---|---|
DigiKey Part Number | 277-1116138-ND |
Manufacturer | |
Manufacturer Product Number | 1116138 |
Description | CABLE MARKER LABEL, ROLL, YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black, Yellow Standard, Continuous Label 0.94" x 0.24" (24.0mm x 6.0mm); Cable O.D. 0.20" (5.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1116138 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 0.94" x 0.24" (24.0mm x 6.0mm); Cable O.D. 0.20" (5.0mm) | |
Color | Black, Yellow | |
Material | Vinyl Polymer | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.64000 | $44.64 |

