
1577206 | |
|---|---|
DigiKey Part Number | 277-1577206-ND |
Manufacturer | |
Manufacturer Product Number | 1577206 |
Description | CONN DUST COVER WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective M23 Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 1577206 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M23 | |
Material | Thermoplastic Elastomer (TPE) | |
Features | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $1.40000 | $35.00 |

