Wire Marker, Clip-On 0.67" W x 1.57" L (17.0mm x 40.0mm) White Polycarbonate (PC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1014086

DigiKey Part Number
1014086-ND
Manufacturer
Manufacturer Product Number
1014086
Description
WIRE MARKR CLIP-ON 17MMX40MM WHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On 0.67" W x 1.57" L (17.0mm x 40.0mm) White Polycarbonate (PC)
Datasheet
 Datasheet
EDA/CAD Models
1014086 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Clip-On
Size
0.67" W x 1.57" L (17.0mm x 40.0mm)
Cable Diameter
0.236" (6.00mm)
Legend
Blank
Color
White
Material
Polycarbonate (PC)
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$10.57000$10.57