Contact Crimp Socket 0.34-0.75mm² Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1013418

DigiKey Part Number
277-18502TR-ND - Tape & Reel (TR)
277-18502CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1013418
Description
CONTACT SOCKET 18-22AWG CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 0.34-0.75mm² Gold
Datasheet
 Datasheet
EDA/CAD Models
1013418 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
0.34-0.75mm²
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,223
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.14000$0.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15201$760.05
10,000$0.14475$1,447.50
15,000$0.14067$2,110.05
25,000$0.13569$3,392.25
35,000$0.13251$4,637.85
50,000$0.12922$6,461.00
Manufacturers Standard Package