
PML065-480 | |
|---|---|
DigiKey Part Number | PML065-480-ND |
Manufacturer | |
Manufacturer Product Number | PML065-480 |
Description | AC/DC CONVERTER 48V 65W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.36 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | 0°C ~ 50°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.11" H (101.6mm x 50.8mm x 28.1mm) | |
Approval Agency | ANSI/AAMI, ES, IEC | |
Standard Number | 60601-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.59000 | $30.59 |
| 5 | $29.13800 | $145.69 |
| 10 | $28.53300 | $285.33 |
| 25 | $27.75240 | $693.81 |
| 50 | $27.17560 | $1,358.78 |
| 100 | $26.61100 | $2,661.10 |
| 250 | $25.88264 | $6,470.66 |

