
PT100MF0MP | |
|---|---|
DigiKey Part Number | 1855-PT100MF0MPTR-ND - Tape & Reel (TR) 1855-PT100MF0MPCT-ND - Cut Tape (CT) 1855-PT100MF0MPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT100MF0MP |
Description | SENSOR PHOTO 910NM UNIVERSAL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 910nm Universal 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | PT100MF0MP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 910nm | |
Viewing Angle | 30° | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Orientation | Universal | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.59500 | $5.95 |
| 100 | $0.43600 | $43.60 |
| 500 | $0.36488 | $182.44 |
| 1,000 | $0.34154 | $341.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.32172 | $643.44 |
| 4,000 | $0.30491 | $1,219.64 |
| 6,000 | $0.29630 | $1,777.80 |
| 10,000 | $0.28657 | $2,865.70 |
| 14,000 | $0.28079 | $3,931.06 |
| 20,000 | $0.27515 | $5,503.00 |


