MC74113 Juno® Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK74113N

DigiKey Part Number
5356-DK74113N-ND
Manufacturer
Manufacturer Product Number
DK74113N
Description
EVAL BOARD FOR MC74113
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
MC74113 Juno® Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Performance Motion Devices, Inc.
Series
Packaging
Box
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
No
Utilized IC / Part
MC74113
Primary Attributes
12V ~ 56V Operating Voltage
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$145.72000$145.72
Manufacturers Standard Package