
DK73112N | |
|---|---|
DigiKey Part Number | 5356-DK73112N-ND |
Manufacturer | |
Manufacturer Product Number | DK73112N |
Description | EVAL BOARD FOR MC73112 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | MC73112 Juno® Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Performance Motion Devices, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | MC73112 | |
Primary Attributes | 12V ~ 56V Operating Voltage | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $145.72000 | $145.72 |

