
DK3X1D0056/15 | |
|---|---|
DigiKey Part Number | 5356-DK3X1D0056/15-ND |
Manufacturer | |
Manufacturer Product Number | DK3X1D0056/15 |
Description | EVAL BOARD FOR ION 500 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ION 500 - Motor Controller/Driver Power Management Evaluation Board |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Performance Motion Devices, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | ION 500 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | $155.91000 | $155.91 |

