
PE42820B-X | |
|---|---|
DigiKey Part Number | 1046-1104-2-ND - Tape & Reel (TR) 1046-1104-1-ND - Cut Tape (CT) 1046-1104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42820B-X |
Description | IC RF SWITCH SPDT 2.7GHZ 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 2.7 GHz 50Ohm 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PE42820B-X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 30MHz ~ 2.7GHz | |
Isolation | 24dB | |
Insertion Loss | 0.7dB | |
Test Frequency | 2.7GHz | |
P1dB | - | |
IIP3 | 81dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.43000 | $21.43 |
| 10 | $17.14000 | $171.40 |
| 25 | $16.06880 | $401.72 |
| 100 | $15.57540 | $1,557.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.27134 | $7,135.67 |




