
V3S-GM | |
|---|---|
DigiKey Part Number | 2046-V3S-GM-ND |
Manufacturer | |
Manufacturer Product Number | V3S-GM |
Description | CONN PLUG MALE 3POS GOLD SCREW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Color Black, Silver |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 4A |
Shell Size - Insert M8-3 | Voltage Rating 60VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.138" ~ 0.197" (3.50mm ~ 5.00mm) |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Polybutylene Terephthalate (PBT) |
Primary Material Metal | Contact Material Copper Zinc |
Shell Material Copper Zinc | Applications Industrial Automation |
Shell Finish Nickel | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.35000 | $27.35 |
| 10 | $23.24300 | $232.43 |
| 25 | $21.78760 | $544.69 |
| 50 | $20.74780 | $1,037.39 |
| 100 | $19.75830 | $1,975.83 |
| 250 | $18.52248 | $4,630.62 |
| 500 | $17.94000 | $8,970.00 |

