
OBE40M-R200-S-IO-V1-L | |
|---|---|
DigiKey Part Number | 2046-OBE40M-R200-S-IO-V1-L-ND |
Manufacturer | |
Manufacturer Product Number | OBE40M-R200-S-IO-V1-L |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 1574.803" (0 ~ 40m) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 1574.803" (0 ~ 40m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 400µs | |
Output Configuration | Push-Pull, NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red Laser Diode (680nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IP69, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $196.73000 | $196.73 |
| 10 | $171.30800 | $1,713.08 |

