
NCB2-12GM35-N0-V1 | |
|---|---|
DigiKey Part Number | 2046-NCB2-12GM35-N0-V1-ND |
Manufacturer | |
Manufacturer Product Number | NCB2-12GM35-N0-V1 |
Description | INDUCTIVE SEN 2MM NAMUR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP66, IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 8.2V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP66, IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type SCR-NC, 2-Wire | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.19000 | $114.19 |
| 5 | $106.18400 | $530.92 |
| 10 | $103.20000 | $1,032.00 |
| 25 | $99.62880 | $2,490.72 |
| 50 | $97.18380 | $4,859.19 |
| 100 | $94.93920 | $9,493.92 |

