
NBB20-U2-UU | |
|---|---|
DigiKey Part Number | 2046-NBB20-U2-UU-ND |
Manufacturer | |
Manufacturer Product Number | NBB20-U2-UU |
Description | INDUCTIVE SEN 20MM NO/NC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP67 Module |
Datasheet | Datasheet |
Category | Material - Body Polyamide (PA) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 20 VAC ~ 253 VAC, 20 VDC ~ 300 VDC |
Packaging Box | Operating Temperature -25°C ~ 85°C |
Part Status Active | Ingress Protection IP67 |
Sensor Type Inductive | Indicator LED |
Sensing Distance 0.787" (20mm) | Package / Case Module |
Output Type SCR-NC/NO, 2-Wire | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $260.98000 | $260.98 |
| 5 | $244.67000 | $1,223.35 |
| 10 | $238.58700 | $2,385.87 |
| 25 | $231.30640 | $5,782.66 |

