
MPS11HD | |
|---|---|
DigiKey Part Number | 2046-MPS11HD-ND |
Manufacturer | |
Manufacturer Product Number | MPS11HD |
Description | PHOTO SEN MP SERIES BASE UNIT |
Customer Reference | |
Detailed Description | Optical Sensor Relay |
Datasheet | Datasheet |
Category | Output Configuration Relay |
Manufacturer Pepperl+Fuchs, Inc. | Connection Method Terminal |
Packaging Box | Ingress Protection IP69K |
Part Status Obsolete | Operating Temperature -30°C ~ 70°C |
Voltage - Supply 92 VAC ~ 132 VAC | Base Product Number |

