Capacitive Proximity Sensor 0.039" ~ 0.315" (1mm ~ 8mm) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBB8-18GS75-E2-V1

DigiKey Part Number
2046-CBB8-18GS75-E2-V1-ND
Manufacturer
Manufacturer Product Number
CBB8-18GS75-E2-V1
Description
CAPACITIVE SEN 8MM PNP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0.039" ~ 0.315" (1mm ~ 8mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
EDA/CAD Models
CBB8-18GS75-E2-V1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Stainless Steel
Manufacturer
Pepperl+Fuchs, Inc.
Voltage - Supply
10V ~ 30V
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Sensor Type
Capacitive
Ingress Protection
IP67
Sensing Distance
0.039" ~ 0.315" (1mm ~ 8mm)
Indicator
LED
Output Type
PNP-NO, 3-Wire
Package / Case
Cylinder, Threaded - M18
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$207.08000$207.08
5$193.71000$968.55
10$188.72400$1,887.24
25$182.75520$4,568.88
50$178.66760$8,933.38
Manufacturers Standard Package