26 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Lighting Interconnect Solutions
Interconnect Solutions for the Railway Industry

UT0W61626SH

DigiKey Part Number
UT0W61626SH-ND
Manufacturer
Manufacturer Product Number
UT0W61626SH
Description
CONN PLG HSG FMALE 26POS INLINE
Customer Reference
Detailed Description
26 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
UT0W61626SH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Box
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
26
Shell Size - Insert
16-26
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic, Glass Filled
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$102.52000$102.52
10$83.30000$833.00
25$70.15000$1,753.75
50$60.58000$3,029.00
100$51.26000$5,126.00