
UT002235PYH | |
|---|---|
DigiKey Part Number | UT002235PYH-ND |
Manufacturer | |
Manufacturer Product Number | UT002235PYH |
Description | CONN RCPT HSNG MALE 35POS PNL MT |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation Y |
Series | Shell Material Zinc Alloy, Halogen Free |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 35 | Shielding Shielded |
Shell Size - Insert 22-35 | Note Contacts Sold Separately |
Contact Type Crimp and Solder | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.77000 | $48.77 |
| 10 | $39.62000 | $396.20 |
| 25 | $33.37000 | $834.25 |
| 50 | $28.82000 | $1,441.00 |
| 100 | $24.38000 | $2,438.00 |















