
TVS07RF-9-35AA | |
|---|---|
DigiKey Part Number | AATVS07RF-9-35AA-ND |
Manufacturer | |
Manufacturer Product Number | TVS07RF-9-35AA |
Description | CONN RCPT HSG MALE 6POS PNL MT |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 9-35 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.90000 | $131.90 |
| 10 | $107.17000 | $1,071.70 |
| 25 | $90.25000 | $2,256.25 |
| 50 | $77.94000 | $3,897.00 |
| 100 | $65.95000 | $6,595.00 |

