Image for TVS07RF-25-20B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVS07RF-25-20B

DigiKey Part Number
AATVS07RF-25-20B-ND
Manufacturer
Manufacturer Product Number
TVS07RF-25-20B
Description
CONN RCPT HSG FMALE 30POS PNL MT
Customer Reference
Detailed Description
30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
Amphenol Aerospace Operations
Fastening Type
Threaded
Series
Orientation
N (Normal)
Packaging
Bulk
Shell Material
Aluminum
Part Status
Active
Shell Finish
Electroless Nickel
Connector Type
Receptacle Housing
Housing Color
Silver
Type
For Female Sockets
Ingress Protection
Environment Resistant
Number of Positions
30 (23 + 4 Coax + 3 Twinax)
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
25-20
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-65°C ~ 200°C
Contact Size
16 (13), 20 (10), 8 Twinax (3), 12 Coax (4)
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$268.02000$268.02
10$217.77000$2,177.70
25$183.38000$4,584.50
50$158.38000$7,919.00
100$134.01000$13,401.00