
TVS07RF-21-41JN-LC | |
|---|---|
DigiKey Part Number | AATVS07RF-21-41JN-LC-ND |
Manufacturer | |
Manufacturer Product Number | TVS07RF-21-41JN-LC |
Description | CONN RCPT HSG FMALE 41POS PNL MT |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 41 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-41 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $170.23000 | $170.23 |
| 10 | $138.31000 | $1,383.10 |
| 25 | $116.47000 | $2,911.75 |
| 50 | $100.59000 | $5,029.50 |
| 100 | $85.12000 | $8,512.00 |

