
TVS07RF-13-98HN-LC | |
|---|---|
DigiKey Part Number | AATVS07RF-13-98HN-LC-ND |
Manufacturer | |
Manufacturer Product Number | TVS07RF-13-98HN-LC |
Description | CONN RCPT HSG MALE 10POS PNL MT |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 10 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 13-98 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.60000 | $125.60 |
| 10 | $102.05000 | $1,020.50 |
| 25 | $85.94000 | $2,148.50 |
| 50 | $74.22000 | $3,711.00 |
| 100 | $62.80000 | $6,280.00 |

