
TVS07RF-11-98JN-LC | |
|---|---|
DigiKey Part Number | AATVS07RF-11-98JN-LC-ND |
Manufacturer | |
Manufacturer Product Number | TVS07RF-11-98JN-LC |
Description | CONN RCPT HSNG FMALE 6POS PNL MT |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 11-98 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.08000 | $150.08 |
| 10 | $121.94000 | $1,219.40 |
| 25 | $102.69000 | $2,567.25 |
| 50 | $88.69000 | $4,434.50 |
| 100 | $75.04000 | $7,504.00 |

