
TVPS00RK-9-98PA | |
|---|---|
DigiKey Part Number | AATVPS00RK-9-98PA-ND |
Manufacturer | |
Manufacturer Product Number | TVPS00RK-9-98PA |
Description | CONN RCPT MALE 3POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Shell Finish Passivated |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Firewall Usage |
Number of Positions 3 | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 9-98 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $210.20000 | $210.20 |
| 10 | $170.79000 | $1,707.90 |
| 25 | $143.82000 | $3,595.50 |
| 50 | $124.21000 | $6,210.50 |
| 100 | $105.10000 | $10,510.00 |

