
TVPS00RF-25-24HN-LC | |
|---|---|
DigiKey Part Number | AATVPS00RF-25-24HN-LC-ND |
Manufacturer | |
Manufacturer Product Number | TVPS00RF-25-24HN-LC |
Description | CONN RCPT HSG MALE 24POS PNL MT |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 24 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-24 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 12 (12), 16 (12) | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $254.97000 | $254.97 |
| 10 | $207.16000 | $2,071.60 |
| 25 | $174.45000 | $4,361.25 |
| 50 | $150.67000 | $7,533.50 |
| 100 | $127.49000 | $12,749.00 |

